The VI-J4M-CZ-B1 is a DC/DC converter with a package case of half brick, measuring 1.08inch in height, 2.36inch in length, and 2.28inch in width. It operates within a temperature range of -25°C to 100°C and has a maximum power dissipation of 25W. The converter features overcurrent protection (OCP) and short-circuit protection (SCP), and is not RoHS compliant. It has a single output of 10V with a maximum output current of 2.5A and a maximum input voltage of 100V, with a minimum input voltage of 55V.
Vicor VI-J4M-CZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 10V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J4M-CZ-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.