
The VI-J4X-CZ-S is a half brick DC/DC converter with a 90% efficiency and features overcurrent protection and short circuit protection. It operates at a maximum temperature of 100°C and a minimum of -25°C. The converter has a maximum input voltage of 100V and a minimum of 55V. It is available in a through hole package with a width of 1.8inch, length of 2.28inch, and height of 0.52inch.
Vicor VI-J4X-CZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.81A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5.2V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J4X-CZ-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
