
The VI-J5D-CZ-F3 is a half brick DC/DC converter with a single output of 85V. It operates with an efficiency of 90% and features overcurrent protection and short-circuit protection. The converter has a maximum output current of 294mA and a maximum power dissipation of 25W. It is designed for through hole mount and has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C.
Vicor VI-J5D-CZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 294mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 85V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J5D-CZ-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.