
The VI-JNF-CZ-F4 is a half brick DC/DC converter with a maximum output current of 347mA and a maximum operating temperature of 100°C. It features overcurrent protection (OCP) and short-circuit protection (SCP), and is designed for through-hole mounting. The converter has a maximum power dissipation of 25W and is not RoHS compliant. It operates within a temperature range of -25°C to 100°C and has a maximum input voltage of 76V and a minimum input voltage of 36V.
Vicor VI-JNF-CZ-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 347mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 72V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JNF-CZ-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.