Videk 1060 technical specifications.
| Color | Grey |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
