VIDEK 1504 Computer Cable, IDC Socket, 50 Way, IDC Socket, 50 Way, 0.98 ft, 300 mm
Videk 1504 technical specifications.
| Package/Case | 300 |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.