Sign in to ask questions about the Videk 1961-2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Videk 1961-2R technical specifications.
| Color | Red |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| Resistance | -2R |
| RoHS | Compliant |
Download the complete datasheet for Videk 1961-2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.