VIDEK 1963-3 Network Cable, Cat5e, RJ45 Plug, RJ45 Socket, 9.8 ft, 3 m, Grey
Videk 1963-3 technical specifications.
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 1963-3 to view detailed technical specifications.
No datasheet is available for this part.
