VIDEK 1996-1Y Network Cable, Cat6, RJ45 Plug, RJ45 Plug, 3.2 ft, 1 m, Yellow
Videk 1996-1Y technical specifications.
| Color | Yellow |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 1m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.