VIDEK 1996-3R Network Cable, Cat6, RJ45 Plug, RJ45 Plug, 9.8 ft, 3 m, Red
Videk 1996-3R technical specifications.
| Color | Red |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 3m |
| Reach SVHC Compliant | Unknown |
| Resistance | -3R |
| RoHS | Compliant |
Download the complete datasheet for Videk 1996-3R to view detailed technical specifications.
No datasheet is available for this part.
