VIDEK 2965-1IM Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 3.2 ft, 1 m, Blue
Videk 2965-1IM technical specifications.
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 1m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 2965-1IM to view detailed technical specifications.
No datasheet is available for this part.