Sign in to ask questions about the Videk 2965-30R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Videk 2965-30R technical specifications.
| Color | Red |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 30m |
| Reach SVHC Compliant | Unknown |
| Resistance | -30R |
| RoHS | Compliant |
Download the complete datasheet for Videk 2965-30R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
