VIDEK 2965-3Y Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 9.8 ft, 3 m, Yellow, 2965 Patch Cable Series
Videk 2965-3Y technical specifications.
| Color | Yellow |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 3m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 2965-3Y to view detailed technical specifications.
No datasheet is available for this part.