
This connector features a DC rated voltage of 500V and is constructed with bronze contacts and polypropylene insulation. It has a lead length of 137mm and is packaged in a bag. The connector is lead free and suitable for cable mount applications.
Sign in to ask questions about the Videk 3073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Videk 3073 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Contact Material | Bronze |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 137mm |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Videk 3073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.