Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3604-10 Datasheet | Videk
Browse
Manufacturers
API
BOM
Account
VIDEK
3604-10
Datasheet
Videk
3604-10
3604-10
3604-10
Current Rating
15A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Videk 3604-10 technical specifications.
General
Contact Material
Copper
Contact Plating
Tin
Current Rating
15A
Number of Contacts
1
Reach SVHC Compliant
Yes
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account