Sign in to ask questions about the Videk 4296 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Videk 4296 technical specifications.
| Body Material | ABS |
| Package/Case | Module |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 4296 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
