This 4-contact module from Videk features a Teflon dielectric material and gold contact plating for reliable connections. The module has a length of 33.3mm and is made from ABS body material. The contacts are made of copper and are plated with gold for corrosion resistance.
Sign in to ask questions about the Videk 4297 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Videk 4297 technical specifications.
| Body Material | ABS |
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Length | 33.3mm |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 4297 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.