LEAD, VGA EXTENSION, 15M; Cable Assembly Type: Audio / Video; Connector Type A: SVGA Plug; Connector Type B: SVGA...
Videk 9374-15 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Videk 9374-15 to view detailed technical specifications.
No datasheet is available for this part.