Cable Assembly Ultra Slim Cat 6 0.61m 32AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Video Products CAT6-USF-2-BLACK technical specifications.
| Cable Type | Ultra Slim Cat 6 |
| Wire Size | 32AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
No datasheet is available for this part.