This USB 2.0 Type A adapter features a 4-pin RCP/RCP gender with a straight body orientation. It is designed for panel mounting and has a maximum current rating of 1.5A. The adapter operates within a temperature range of -40 to 85°C.
Video Products USB2-AF-WTP-QRJCK-SHLDM technical specifications.
| Type | USB 2.0 Type A Adapter |
| Gender | RCP/RCP |
| Number of Contacts | 4/4 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.