
VIGORTRONIX VTX-101-003 Audio Transformer, Encapsulated, 150 ohm, 6.25 ohm, Through Hole
Vigortronix VTX-101-003 technical specifications.
| Max Frequency | 25kHz |
| Primary Impedance | 150R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 6.25R |
| Width | 27.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-101-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
