
VIGORTRONIX - VTX-101-006 - TRASFORMATORE, AUDIO, 1+1:1+1
Vigortronix VTX-101-006 technical specifications.
| Max Frequency | 30kHz |
| Primary Impedance | 150R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 150R |
| Width | 27.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-101-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
