
VIGORTRONIX VTX-120-006-506 Isolation Transformer, PCB, 6 VA, 110V, 220V, 240V, 2 x 6V, 500 mA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vigortronix VTX-120-006-506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vigortronix VTX-120-006-506 technical specifications.
| Package/Case | 120 |
| Current Rating | 500mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-120-006-506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
