VIGORTRONIX VTX-120-012-509 Isolation Transformer, PCB, 12 VA, 110V, 220V, 240V, 2 x 9V, 667 mA
Vigortronix VTX-120-012-509 technical specifications.
| Package/Case | 120 |
| Current Rating | 667mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-120-012-509 to view detailed technical specifications.
No datasheet is available for this part.