VIGORTRONIX VTX-120-012-520 Isolation Transformer, PCB, 12 VA, 110V, 220V, 240V, 2 x 20V, 300 mA
Vigortronix VTX-120-012-520 technical specifications.
| Package/Case | 300 |
| Current Rating | 300mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-120-012-520 to view detailed technical specifications.
No datasheet is available for this part.