
VIGORTRONIX VTX-120-4206-215 Isolation Transformer, PCB, 6 VA, 1 x 230V, 2 x 15V, 200 mA
Vigortronix VTX-120-4206-215 technical specifications.
| Package/Case | 200 |
| Current Rating | 200mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.
