VIGORTRONIX VTX-120-4206-409 Isolation Transformer, PCB, 6 VA, 2 x 115V, 2 x 9V, 333 mA
Vigortronix VTX-120-4206-409 technical specifications.
| Package/Case | 120 |
| Current Rating | 333mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-120-4206-409 to view detailed technical specifications.
No datasheet is available for this part.