
VIGORTRONIX VTX-214-001-107 AC/DC PCB Mount Power Supply, Class II, Fixed, 90 V, 265 V, 1 W, 7.5 V, 133 mA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vigortronix VTX-214-001-107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 107 |
| Current - Output 1 | 133mA |
| Depth | 25mm |
| Height | 19mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Output Current | 133mA |
| Max Output Power | 1W |
| Mount | PCB |
| Nominal Output Voltage | 7.5V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 7.5V |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-214-001-107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
