VIGORTRONIX VTX-214-001-109 AC/DC PCB Mount Power Supply, Class II, Fixed, 90 V, 265 V, 1 W, 9 V, 111 mA
Vigortronix VTX-214-001-109 technical specifications.
| Current - Output 1 | 111mA |
| Depth | 25mm |
| Height | 19mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Mount | PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 9V |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-214-001-109 to view detailed technical specifications.
No datasheet is available for this part.