
VIGORTRONIX VTX-214-010-118 AC/DC PCB Mount Power Supply, Class II, Fixed, 90 V, 265 V, 10 W, 18 V, 550 mA
Vigortronix VTX-214-010-118 technical specifications.
| Current - Output 1 | 550mA |
| Depth | 57mm |
| Height | 27mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Output Current | 550mA |
| Max Output Power | 10W |
| Mount | PCB |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 18V |
| Width | 37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-214-010-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.