
Vikan Red 24mm PET Hard Scrubbing Brush for Abattoirs
Vikan 70414 technical specifications.
| Color | Red |
| Depth | 80mm |
| Width | 270mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vikan 70414 to view detailed technical specifications.
No datasheet is available for this part.
