The AL02BT0N4 is a general purpose inductor with a nominal inductance of 0.0004uH and a DC resistance of 0.1 Ohm. It is designed for RF inductor applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is not shielded and has a minimum operating temperature of -40 degrees Celsius. It is a surface mount component with dual-ended terminals and a rated current of 0.8A.
Viking Tech AL02BT0N4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0004 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.8 |
| Self Resonance Frequency | 14000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech AL02BT0N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.