This is a general purpose inductor with a nominal inductance of 0.0138uH and a minimum quality factor of 13. It has a maximum DC resistance of 1.75 ohms and a maximum rated current of 0.18A. The inductor is not shielded and is intended for use in RF applications. It has a self-resonance frequency of 3700 and can operate over a temperature range of -40 to 85 degrees Celsius.
Viking Tech AL02FT13N8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0138 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.75 |
| Rated Current-Max | 0.18 |
| Self Resonance Frequency | 3700 |
| Quality Factor-Min (at L-nom) | 13 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech AL02FT13N8 to view detailed technical specifications.
No datasheet is available for this part.