The AL02ST5N9 is a surface mount inductor with a nominal inductance of 0.0059uH and a minimum quality factor of 13. It has a self-resonance frequency of 6000MHz and a maximum rated current of 0.28A. The inductor is designed for general purpose applications and has a maximum operating temperature of 85C. It is not shielded and has a dual-ended terminal placement.
Viking Tech AL02ST5N9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5.085 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0059 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.28 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 13 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech AL02ST5N9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.