Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Viking Tech CR-02FL6--340K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 340000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech CR-02FL6--340K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.