Fixed Resistor, Metal Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Viking Tech CSR0204FTDV2202 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | CSR |
| Resistance | 22000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech CSR0204FTDV2202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.