Cap Ceramic 0.022uF 25V X7R 20% Pad SMD 1812 125°C T/R
Viking Tech MC12MTB250223 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech MC12MTB250223 to view detailed technical specifications.
No datasheet is available for this part.