Cap Ceramic 10uF 50V Y5V -20% to 80% Pad SMD 1812 85°C T/R
Viking Tech MC12ZTF500106 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech MC12ZTF500106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.