Cap Ceramic 10uF 50V X5R 2% Pad SMD 1206 85°C T/R
Viking Tech MCF06GTX500106 technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | X5R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06GTX500106 to view detailed technical specifications.
No datasheet is available for this part.