This general purpose inductor from Viking Tech features a nominal inductance of 0.12uH and a tolerance of 5%. It has a maximum rated current of 1.1A and a self resonance frequency of 700MHz. The inductor is not shielded and has a dual ended terminal placement. It is designed for use in RF inductor applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Viking Tech NL05JTR12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.1 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 700 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech NL05JTR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.