The NL05JTR15 is a surface mount general purpose inductor with a nominal inductance of 0.15uH and a tolerance of 5%. It has dual-ended terminals and is designed for use in RF inductor applications. The inductor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is not shielded and has a DC resistance of 0.18 ohms. The inductor's rated current is 1.1 amps and it has a self resonance frequency of 900 Hz.
Viking Tech NL05JTR15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.1 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 900 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech NL05JTR15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.