The NL08JT101 is a general purpose inductor with a nominal inductance of 100uH and a DC resistance of 19.6mOhm. It has a maximum rated current of 0.12A and operates within a temperature range of -40 to 85C. The inductor is not shielded and is designed for RF applications. It has a self-resonance frequency of 7 and a minimum quality factor of 8 at its nominal inductance.
Viking Tech NL08JT101 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 19.6 |
| Rated Current-Max | 0.12 |
| Test Frequency | 1 |
| Self Resonance Frequency | 7 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech NL08JT101 to view detailed technical specifications.
No datasheet is available for this part.