The NL08JT120 is a dual-ended general purpose inductor from Viking Tech with a nominal inductance of 12uH and a DC resistance of 2.99mOhm. It is rated for a maximum current of 0.2A and has a self-resonance frequency of 28. The inductor operates within a temperature range of -40 to 85C and is not shielded. It is designed for use in RF inductor applications.
Viking Tech NL08JT120 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.99 |
| Rated Current-Max | 0.2 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 28 |
| Quality Factor-Min (at L-nom) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech NL08JT120 to view detailed technical specifications.
No datasheet is available for this part.