The PDH4920MT101 is a fixed inductor with a nominal inductance of 100uH and a tolerance of 20%. It is designed for surface mount applications and has a maximum rated current of 1.8A. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is a general purpose inductor suitable for power inductor applications.
Viking Tech PDH4920MT101 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.206 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech PDH4920MT101 to view detailed technical specifications.
No datasheet is available for this part.