This general purpose inductor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a tolerance of 10% and a nominal inductance of 39uH. The inductor is rated for a maximum current of 0.11A and has a DC resistance of 3.9. It is designed for power inductor applications and is not shielded.
Viking Tech VLH322520-390K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.9 |
| Rated Current-Max | 0.11 |
| Test Frequency | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech VLH322520-390K to view detailed technical specifications.
No datasheet is available for this part.