The VLH575047C-221K is a general purpose inductor from Viking Tech with a nominal inductance of 220uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is dual-ended and has a maximum rated current of 0.32A. It is not shielded and has a DC resistance of 3.36. The inductor is designed for power inductor applications.
Viking Tech VLH575047C-221K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.36 |
| Rated Current-Max | 0.32 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech VLH575047C-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.