Vincotech V23990-P401-D-PM technical specifications.
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 66 |
| Package Width (mm) | 31.5 |
| Package Height (mm) | 20.73 |
| Seated Plane Height (mm) | 20.73 |
| Mounting | Screw |
| Category | Module for Power Factor Correction |
| Cage Code | CN020 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vincotech V23990-P401-D-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.