Vincotech V23990-P441-C-PM technical specifications.
| Package Length (mm) | 66 |
| Package Width (mm) | 31.5 |
| Channel Type | N |
| Configuration | Hex |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Continuous Collector Current | 5A |
| Cage Code | CN020 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vincotech V23990-P441-C-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.