Vincotech V23990-P848-A48-PM technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vincotech V23990-P848-A48-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.