GPS Modules GPS Receiver Module w/Smart Ant. (SiRF)
Vincotech V23993-A1035-D technical specifications.
| Package/Case | Module |
| Frequency | 1.575GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Number of Channels | 20 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Vincotech V23993-A1035-D to view detailed technical specifications.
No datasheet is available for this part.